Rapid Premium Lead-Free Solder Wire 20SWG 1mm 12g

Rapid Premium Lead-Free Solder Wire 20SWG 1mm 12g

Rapid
Order Code:

85-6610

Brand: Rapid MPN: 856610 EAN-13: 5053556001071

Discontinued


A 12g tube of 20SWG lead-free solder wire with a Rosin activated-flux core. It offers excellent joint reliability and superior joint strength along with excellent thermal and mechanical fatigue resistance.

The solder wire is ideal for applications requiring good activation and is suitable for no-clean processes.


  • Sn95.5Ag3.9Cu0.6 alloy
  • 217°C melting point
  • Excellent solder joint reliability
  • Superior joint strength
  • Excellent thermal and mechanical fatigue resistance
  • Suitable for no-clean process
Flux Type ROL1 J-STD-004
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn95.5Ag3.9Cu0.6
Type Wire
Weight 12g
SWG 20
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C