Raspberry Pi Rapid Pi Pro Pro Level Kit

Order Code:

75-0006

Brand: Raspberry Pi MPN: Rapid Pi Pro

Discontinued


If you think a personal computer requires a tower or a laptop then think again.

Raspberry Pi enables you to create your own PC while giving you the opportunity to learn what happens inside those bulky desktop boxes. The Raspberry Pi is a computer the size of a credit card - just plug it into a monitor and a keyboard and you can start to make it do the things your desktop PC does, from word processing and number crunching to playing games.

Rapid has put together three special kits based around the Raspberry Pi Model B to give you everything you need to get up and running. Don't miss out on this great chance to set out along the road to computer programming.

Rapid has put together this Raspberry Pi Pro Level Kit to give you everything you need to get to master the art of computer programming using the Raspberry Pi.


Kit includes the following parts:
  • 75-0000 Raspberry Pi Model B
  • 19-9230 Kingston MicroSDHC 8GB Card (Class 10)
  • 73-5192 Raspberry Pi Case Mix and Match Blue Top
  • 73-5224 Raspberry Pi Case Mix and Match White Base
  • 19-4116 Trust Wireless Computer Keyboard and Mouse Set
  • 16-1361 HDMI Lead Gold Plated 3m
  • 73-4596 Humble PI - Prototyping Board for the Raspberry Pi
  • 73-4598 Voltage Regulator Kit for Humble Pi
  • 73-4594 Slice of PI/O - Break Out Board Kit with MCP23017 For Raspberry Pi
  • 73-4592 Slice of Pi - Break Out Board for Raspberry Pi
  • 73-4630 Easyradio USB Connect-2-Pi Dongle 900 MHz
  • 75-0026 Raspberry Pi Power Supply 5V 1A Micro USB 1.8m
  • 19-4921 1m Green Cat 5e UTP Moulded Lead

Reviews


Be the first to submit a review

Trustpilot