Site: Industry
Currency: GBP    
Raspberry Pi SC0919 Pico WH 2MB 32-Bit SoC

Image Representative of Range

Raspberry Pi SC0919 Pico WH 2MB 32-Bit SoC

Raspberry Pi
Standard range
Order Code:

75-1231

Brand: Raspberry Pi MPN: SC0919 EAN-13: 5056561800196
Qty Was Unit Price (Ex VAT)
1+ £8.55   £6.44
Price per unit Ex VAT
1,195 in stock, despatched same dayAdditional quantity lead time 7 days

Building on the enormous popularity of Raspberry Pi Pico, which was launched in January 2021, we are delighted to announce the extension of the Pico range to include the wireless-enabled Pico WH with pre-soldered 40-way header and 3-pin JTAG connector, for greater ease of use in hobbyist and industrial applications.

At the heart of each product is RP2040; a Raspberry Pi-designed chip, which features two ARM Cortex-M0+ cores clocked at 133MHz; 264KB SRAM; 30 GPIO pins; and a broad range of interfacing options. This is paired with 2MB of on-board QSPI Flash memory for code and data storage.

The Raspberry Pi Pico WH also incorporates an Infineon CYW43439 wireless chip which supports IEEE 802.11 b/g/n wireless LAN, and Bluetooth 5.2.


  • RP2040, 2 x ARM Cortex-M0+
  • Cores clocked @ 133MHz
  • 264KB Multi-bank high performance SRAM
  • Infineon CYW43439 supports IEEE 802.11 b/g/n wireless LAN and Bluetooth 5.2
  • 2MB of on-board QSPI Flash memory for code & data storage
  • 30 GPIO Pins
  • 40 way header and 3-pin JTAG connector

Please note that at launch and until advised otherwise, only wireless LAN is supported.


Memory (RAM) 2MB
Bluetooth 5.2
Video Resolution NA
Wireless LAN 2.4GHz
PCB Dimensions 51 x 21 x 13mm
Power Supply 5V 2.5A Micro USB
Processor 32-Bit SoC
Ports 1x micro B USB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C