Site: Industry
Currency: GBP    
Recom Lighting RCD-24-0.50/W LED Driver Operating Voltage 4.5-36V 0-500mA

Image Representative of Range

Recom Lighting RCD-24-0.50/W LED Driver Operating Voltage 4.5-36V 0-500mA

Recom Lighting
Extended range
Order Code:

49-7313

Brand: Recom Lighting MPN: RCD-24-0.50/W EAN-13: 2050000455476
Qty Unit Price (Ex VAT)
1+ £19.25
Price per unit Ex VAT
Available to back orderBack order, lead time 11 days

A 500mA step-down DC to DC converter designed as a high power, constant current LED driver. The unit has an input voltage range of 4.5 to 36V and an output voltage range of 2 to 35V. Features a compactly designed IP67 rated case that is pre-wired with flying leads. Further features include very high efficiency and a high ambient operating temperature.


  • Short-circuit protection
  • Protection for overtemperature
  • MTBF 605 x 10³ hours
  • UL Certified
Input Power 800mW
Input Voltage 4.5 to 36V
Output Current 500mA
Output Voltage 2 to 35V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C