Replenishh 65-4211 32A three phase Type2-Type2 EV charging cable 5M Black

Replenishh 65-4211 32A three phase Type2-Type2 EV charging cable 5M Black

Replenishh
Standard range
Order Code:

65-4211

Brand: Replenishh MPN: 654211
Qty Unit Price (Ex VAT)
1+ £128.75
Price per unit Ex VAT
32 in stock, despatched same dayAdditional quantity lead time 5 months

A Replenishh premium quality electric vehicle Charging Cable with excellent ergonomics and design.

This high performance cable is engineered to last and is backed by a 3 year warranty.


  • Colour: Black
  • Type 2 to Type 2 format
  • 32A, 3-phase current rating
  • Cable length 5m
  • Suitable for all Type 2 electric vehicles
  • Premium quality with thin and lightweight cable
  • Dust proof and waterproof to IP55 rating when mated
  • Impact resistance to 2m drop onto concrete
  • Compatible with all 32A, 3-phase public and home charge points
  • Cable Storage Bag (Optional)
  • 3 Year Warranty
Type Electric vehicle charging cable 32A
Cable colour Black
Cable length 5m
Connector colour Black
Connectors Type 2 to Type 2
Current Rating 32A
IP rating IP55
Phases 3-phase

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C