Site: Industry
Currency: GBP    
Rigol DP831A 3 Output Variable Bench DC Power Supply

Rigol DP831A 3 Output Variable Bench DC Power Supply

Rigol
Standard range
Order Code:

63-2174

Brand: Rigol MPN: DP831A EAN-13: 4016138884180
Qty Unit Price (Ex VAT)
1+ £765.00
Price per unit Ex VAT
2 in Stock, despatched in 4 days

This 3 output variable bench DC power supply from Rigol has been designed with an intuitive user interface which includes an LCD display, channel setting, parameter input, menu softkey, display switching, advanced function area and output terminal. The power supply is ideal for the following applications: R&D lab general purpose testing, automotive electronic test, quality assessment inspection, production testing, bias power for RF/MW circuits, device or circuit characterisation and troubleshooting.
  • Voltage/current:
    CH1: 0~8V/0~5A
    CH2: 0~+30V/0~2A
    CH3: 0~-30V/0~2A
  • OVP/OCP:
    CH1: 1mV~8.8V/0.1mA~5.5A
    CH2: 1mV~33V/0.1mA~2.2A
    CH3: -1mV~-33V/0.1mA~2.2A
  • Total power up to 160W
  • Low ripple noise: <350 uVrms/2mVpp
  • Excellent linear regulation rate and load regulation rate
  • Fast transient response time: <50us
  • Standard OVP/OCP/OTP protection functions
  • Standard timing function
  • Built in V,A,W measurements and waveform display
  • Support output delay, analysis, monitor, preset functions
  • Independent control for each channel
  • 3.5in TFT display
  • Connectivity: USB host and device, LAN, RS232, digital IO, USB-GPIB (Opt.)
  • Manufacturer's part DP831A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C