Site: Industry
Currency: GBP    
Robot Electronics RD02 12V Complete Robot Drive System

Robot Electronics RD02 12V Complete Robot Drive System

Robot Electronics
Order Code:

70-6403

Brand: Robot Electronics MPN: RD02

Discontinued


The RD02 is a complete drive system that is ready to integrate into your robot. The package includes two EMG30 motors and mounting brackets, two 100mm wheels and an MDS25 Dual H-Bridge Driver.

The on-board 5V regulator allows you to power your microcontroller or other electronics up to 300mA from the same 12V batteries that power your robot.

Kit includes: 2x EMG30 motor and gearbox with integrated encoders 1x MDS25 Dual H-Bridge Driver 2x 100mm wheels 2x motor mounting brackets


  • Requires 12V battery power supply
  • Easily interfaced with PICAXE, Arduino etc.
  • Suitable for robots up to 5kg
Nominal Speed 170rpm
Rated Load Current 0.53A
Shaft Diameter 10mm
Voltage Rating 12V

Order Code: 70-6404

MPN: EMG30

Robot Electronics
Standard range
Price per unit Ex VAT
1+
£27.76
11 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 70-6406

MPN: EMG30Bracket

Robot Electronics
Standard range
Price per unit Ex VAT
1+
£5.58
4 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 70-6411

MPN: WHEEL100

Robot Electronics
Standard range
Price per unit Ex VAT
1+
£8.50
3 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 70-6412

MPN: Cable 3-way JST

Robot Electronics
Standard range
Price per unit Ex VAT
1+
£2.07
7 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 70-6407

MPN: GP2YOA41SK0F

Robot Electronics
Standard range
Price per unit Ex VAT
1+
£6.10
12 in stock, despatched same dayAdditional quantity lead time 9 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C