Site: Industry
Currency: GBP    
Rolson 21023 150mm Side Cutting Pliers

Rolson 21023 150mm Side Cutting Pliers

Rolson
Standard range
Order Code:

86-0231

Brand: Rolson MPN: 21023 EAN-13: 5029594210232
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit Ex VAT
18 in stock, despatched same dayAdditional quantity lead time 14 days

Cost-effective lap jointed diagonal cutting pliers.


  • Drop forged
  • Heavy duty design
  • Corrosion resistant micro finish
  • Cushion grips for ease and comfort of use
  • 20mm blade length
  • Additional serrated area between handles
  • Overall length 150mm
  • Rolson type 21023
Type Side cutting pliers
Handle Type Standard
Length 150mm

Order Code: 89-0460

MPN: S0813

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£8.20
£5.09
2 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C