Easter opening times here
Ryanteck RTk. GPIO (PC GPIO Interface)

Ryanteck RTk. GPIO (PC GPIO Interface)

Pi-Supply
Order Code:

75-0313

Brand: Pi-Supply MPN: PIS-0702 UPC-12: 635648608426

Discontinued


Bring the world of physical computing to your PC or Mac by adding GPIO to your PC Or Mac with the Ryanteck RTk.GPIO!

The RTk.GPIO is a Plug & Play USB Device which adds 28x Raspberry Pi style GPIO pins to your computer!

Compatible with Windows, Mac and Linux this board allows you to add GPIO to your computer.


  • Adds 28 GPIO to your computer
  • Powered over USB
  • Compatible with Windows, Mac & Linux
  • Ideal for learning about electronics using real-world inputs & outputs
  • Use it to control LEDs, add an LCD display to your computer, control a robot or more! (Example projects require other components to create.)
  • Compatible with most Raspberry Pi add-ons that use GPIO, this device is ideal to use with your existing add-ons, HATs or pHATs
  • Compatible with Windows 7, 8 & 10. OSX 10.11, macOS 10.12, Ubuntu 16.04, Raspbian & other major linux distributions
  • Designed by Ryanteck Ltd

Software:
RTk.GPIO GitHub
RTk Forums
Getting started with the RTk.GPIO Board
Type GPIO interface

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C