Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.09 |
Scan Orange/Black Knitshell Thermal Gloves are high-visibility gloves with black latex wrinkle finish coating to the palm and fingers. They give excellent grip in both wet and dry conditions. Ideal for the construction, automotive and handling industries. Perfect for keeping warm in colder weather conditions.
Conforms to EN ISO 21420 and EN 388
Disposable | No |
---|---|
Size | L |
Material | Knitshell, Latex |
Type | Thermal Glove |
Powdered | No |
Quantity | 3 Pairs |
Anti-Static | No |
Standards | EN ISO 21420 and EN 388 |
AQL | N/A |
To use this facility please Sign In.
Sign In