Site: Industry
Currency: GBP    
Schneider Electric DL1BDB3 LED 24V 1pc Compact efficient lighting

Image Representative of Range

Schneider Electric DL1BDB3 LED 24V 1pc Compact efficient lighting

Schneider Electric
Standard range
Order Code:

06-5455

Brand: Schneider Electric MPN: DL1BDB3
Qty Unit Price (Ex VAT)
1+ £55.85
Price per unit Ex VAT
6 in Stock, despatched in 4 days

The Schneider Electric DL1BDB3 is an LED indicator designed to operate at 24 V. It is typically used in control panels and industrial equipment for status indication. Its compact and durable design ensures reliable performance in demanding environments.
Type LED
Depth 45mm
Factory colour Green
Height 33mm
Misc Attribute DL1BDB3
Shape Round
Switching voltage 24V
Weight 14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C