This 3-phase-powered fast-charge station is designed to quickly charge an electric vehicle to 80% of its capacity in less than 30 minutes.
It is primarily intended for use in service station or similar premises.
- Input voltage: 400V AC, input current: 80A
- Output voltage: CHAdeMO: 485V DC, COMBO: 500V DC, T2: 400V 3-phase AC
- Output current: via cable 63A
- Available power: 4x 12.5kW (modular)
- Frequency: 50 to 60Hz
- Standby consumption: without heating: 250W, with heating: 1000W
- Protection degree: IP54
- Mechanical resistance: IK10
- Operating temperature: -30 to + 50°C
- Weight: 250kg, with extension 350kg
- Charging station housing: stainless steel / anodised aluminium
- Vehicle communication: CHAdéMO: BUS CAN compatible, COMBO 2: CPL compatible, AC: Mode 3 and simplified Mode 3
- SIM card: standard
- 24 month manufacturer's warranty
- Schneider Electric type QC 50-3 Combo2/CHAdeMO/AC43
Please see Technical Details for more data on cables and connectors supplied with each model.
Access Control | RFID badge |
Mounting Type | Floor |
No. of Output Cables | 3 |
No. of Type 2 Output Sockets | 0 |
Output Cable 1 Connector Type | Combo |
Output Cable 2 Connector Type | CHAdeMO |
Output Cable 3 Connector Type | Type 2 |
Output Power AC | 43kW |
Output Power DC | 50kW |
Supply Current | 80A |
Supply Voltage | 400V |
---|