Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.315 |
A screw-on front mounting mains outlet providing a quick and easy method of installation.
Contacts per Unit | 3 |
---|---|
Current Rating | 10A |
Fuse Holder | No |
IEC Standard | C13 |
Mounting method | Screw |
Mounting Type | Chassis |
Switch | No |
Termination | Solder |
Type | IEC Outlet Plug |
Voltage Rating | 250V |
To use this facility please Sign In.
Sign In