Easter opening times here
SCI MTE101A1 Sub Miniature Toggle Switch SPST

SCI MTE101A1 Sub Miniature Toggle Switch SPST

SCI
Order Code:

75-0095

Brand: SCI MPN: MTE101A1

Discontinued


Low-cost panel mounting sub-miniature SPST toggle switch from SCI.


  • Excellent value
  • Ideal for use where space is at a premium
  • Rated 3A, 125V AC
  • SCI MTE series
Type Sub-miniature toggle
Action N/A
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 3A

Order Code: 75-0125

MPN: TA101A1

SCI PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£1.67 £1.48 £1.33
2,560 in stock, despatched same dayAdditional 8,000 due on 01/05/2025

Questions

*Question functionality currently disabled
Wednesday, March 7, 2012 | Question by: Rapid Customer | Product code: 75-0095
Q. Will this switch a 12V DC supply?
A. Thanks for the enquiry. Yes it will but since it is not rated in DC voltage terms I would limit the current to 1-1.5A.
Thursday, January 19, 2012 | Question by: Rapid Customer | Product code: 75-0095
Q. Body Size Please
A. Hi John, the dimensions are available on the datasheet: https://www.rapidonline.com/pdf/75-0095.pdf

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C