Easter opening times here
SCI R13-402A BLACK 2 Pole SPST On-of Pnl Mnt Toggle Black

SCI R13-402A BLACK 2 Pole SPST On-of Pnl Mnt Toggle Black

SCI
Standard range
Order Code:

78-0193

Brand: SCI MPN: R13-402A BLACK
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.75
25+ £1.46
100+ £1.21
Price per unit Ex VAT
1,878 in stock, despatched same dayAdditional quantity lead time 9 months

Low-cost nylon and PBT2-pole SPST toggle switch with locking nut from SCI.


  • Actuator 11.8mm long
  • Thread M15
  • Contact current 6A
  • Contact voltage 250V AC
  • 13.6mm diameter panel cut-out
  • Silver plated brass terminals
  • Supplied in black
  • Dimensions 34(L) x 21(W) x 21(D)mm
  • UL flame 94V-2 approved
Type Toggle switch with safety cap
Action On / off
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6A

Order Code: 78-0194

MPN: R13-412A1 BLACK

SCI PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£1.91 £1.64 £1.40
973 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C