SCI R13-423L2 B/R RED SPST LED Toggle Switch Red

SCI R13-423L2 B/R RED SPST LED Toggle Switch Red

SCI
Order Code:

75-0378

Brand: SCI MPN: R13-423L2 B/R RED

Discontinued


These SPST panel mount toggle switches have illuminated red paddles which are lit when the switch is in the 'On' position.


  • Does not generate heat
  • Durable
  • Stable brightness
  • Contact rating 12V DC 20A
  • Secured by nut
  • Panel cut-out diameter 12.2mm
  • 6.3mm quick connect terminals
  • SCI R13-423L2 series
Type Toggle switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type LED
Max. Current 20A

Questions

*Question functionality currently disabled
Saturday, August 17, 2013 | Question by: Rapid Customer | Product code: 75-0378
Q. what is the maximum panel thickness for this switch
A. Hi John. Thank you for your question. The maximum panel thickness is around 7mm.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C