Site: Industry
Currency: GBP    
Sealey 120/803151 Spot Welding Arms 130mm Plain Electrode Holder

Sealey 120/803151 Spot Welding Arms 130mm Plain Electrode Holder

Sealey
Standard range
Order Code:

89-0640

Brand: Sealey MPN: 120/803151 EAN-13: 5024209052351
Qty Unit Price (Ex VAT)
1+ £83.04
Price per unit Ex VAT
20 in Stock, despatched in 2 days

A comprehensive range of heavy-duty spot welding arms suitable for Sealey and other brands of welder. Sets include electrodes and cotter-pins. We recommend the use of an electrode sharpener to retain the optimum tip configuration and performance.

Model No120/803151
Application(s):SR122, SR123
Electrodes Model No's:120/690047, 120/690050
Length:130mm
Nett Weight:0.78Kg

Type Arm
Lifetime Warranty No
Size 130mm

Order Code: 89-0609

MPN: 120/690047

Sealey
Standard range
Price per unit Ex VAT
1+
£18.68
50 in Stock, despatched in 2 days

Order Code: 89-0612

MPN: 120/690050

Sealey
Standard range
Price per unit Ex VAT
1+
£8.32
50 in Stock, despatched in 2 days

Order Code: 89-2857

MPN: SR122

Sealey
Standard range
Price per unit Ex VAT
1+
£850.00
10 in Stock, despatched in 2 days

Order Code: 89-2858

MPN: SR123

Sealey
Standard range
Price per unit Ex VAT
1+
£1025.00
10 in Stock, despatched in 2 days

Order Code: 89-3440

MPN: Z1

Sealey
Standard range
Price per unit Ex VAT
1+
£8.60
50 in Stock, despatched in 2 days

Order Code: 89-7954

MPN: AK4730

Sealey
Standard range
Price per unit Ex VAT
1+
£31.63
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C