Site: Industry
Currency: GBP    
Sealey 2001LEU Trolley Jack 2.25tonne Low Entry Rocket Lift Union Flag

Sealey 2001LEU Trolley Jack 2.25tonne Low Entry Rocket Lift Union Flag

Sealey
Order Code:

94-3613

Brand: Sealey MPN: 2001LEU EAN-13: 5054511848830

Discontinued


Twin piston Rocket Lift feature brings saddle to maximum height in minimal strokes. Universal joint release mechanism allows safer, more controlled lowering of jack. Profiled lifting arm gives low clearance height of just 73mm making it suitable for sports and custom cars. Heavy-duty steel chassis provides stability and endurance. Fitted with an overload valve for added safety. Hydraulic oil bypass system protects ram from being overextended.
  • Min./Max. Saddle Height: 73/495mm.
  • Twin piston Rocket Lift feature brings saddle to maximum height in minimal strokes.
  • Universal joint release mechanism allows safer, more controlled lowering of jack.
  • Profiled lifting arm gives low clearance height of just 73mm making it suitable for sports and custom cars.
  • Heavy-duty steel chassis provides stability and endurance.
  • Fitted with an overload valve for added safety.
  • Hydraulic oil bypass system protects ram from being overextended.
  • Model No. 2001LEU

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C