Site: Industry
Currency: GBP    
Sealey 20QJ Trolley Jack 20tonne Long Reach

Sealey 20QJ Trolley Jack 20tonne Long Reach

Sealey
Order Code:

89-0077

Brand: Sealey MPN: 20QJ EAN-13: 5051747697461
  • Country of Origin: China
  • Not available for Export

Discontinued


Heavy-duty chassis with one-piece hydraulic unit. Handle mounted safety release, prevents inadvertent lowering. Fitted with foot operated quick lift system. Includes large diameter saddle for easier positioning under the jacking point. The jack has twin wheels on the front axle for added strength, stability and for smoother mobility. Fitted with safety overload valve. Fully CE approved.

Model No20QJ
Capacity:20tonne
Consumable Parts: (Sold Separately)Rubber Jack Pad - JP10
Length:1800mm
Maximum Chassis Height:300mm
Maximum Saddle Height:610mm
Minimum Saddle Height:190mm
Nett Weight:241kg

Order Code: 94-2210

MPN: JP10

Sealey
Standard range
Price per unit Ex VAT
1+
£6.30
£6.26
100 in Stock, despatched in 2 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C