Site: Industry
Currency: GBP    
Sealey AH20R/38 Air Hose 20m x Ø10mm with 1/4BSP Unions Extra-Heavy-Duty

Sealey AH20R/38 Air Hose 20m x Ø10mm with 1/4"BSP Unions Extra-Heavy-Duty

Sealey
Standard range
Order Code:

89-0836

Brand: Sealey MPN: AH20R/38 EAN-13: 5054511470383
Qty Unit Price (Ex VAT)
1+ £65.64
Price per unit Ex VAT
50 in Stock, despatched in 2 days

High quality rubber air hose with protective wrap manufactured to EN 2398. Fitted with bend restrictors and female 1/4"BSP swivel unions. Guaranteed silicone-free for use in the bodyshop.


  • High quality rubber air hose with protective wrap manufactured to EN 2398.
  • Fitted with bend restrictors and female 1/4"BSP swivel unions.
  • Guaranteed silicone-free for use in the bodyshop.
  • Model No. AH20R/38
Type Air pipe
Diameter 10mm
Length 20m
Lifetime Warranty No

Order Code: 84-0242

MPN: PTFE1210

Sealey
Standard range
Price per unit Ex VAT
1+
£2.99
8 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C