Site: Industry
Currency: GBP    
Sealey AK2084 Impact Driver Set 10pc Heavy-duty Protection Grip

Sealey AK2084 Impact Driver Set 10pc Heavy-duty Protection Grip

Sealey
Standard range
Order Code:

89-6135

Brand: Sealey MPN: AK2084 EAN-13: 5051747354500
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.69
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Heavy-duty 1/2"Sq drive impact driver with composite handle and integral knuckle guard. Features twist reverse for operation in either direction. Supplied with 8pc Chrome Vanadium steel driver bit set and 8mm hex drive adaptor. Supplied in storage case.

Model NoAK2084
Contents:1/2"Sq Drive Impact Driver, 8mm Bits (36mm & 80mm Long); Slotted - 8, 10mm, Phillips - #2, #3, Adaptor; 1/2"Sq Drive x 8mm Hex
Nett Weight:1.22Kg

ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C