Site: Industry
Currency: GBP    
Sealey AK2085 Impact Driver Set 8pc Heavy-duty

Sealey AK2085 Impact Driver Set 8pc Heavy-duty

Sealey
Standard range
Order Code:

89-7028

Brand: Sealey MPN: AK2085 EAN-13: 5054630060489
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.83
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Professional 1/2"Sq drive impact driver with contoured grip and phosphate finish. Features twist reverse for operation in either direction. Supplied with 6pc Chrome Vanadium steel driver bit set and 8mm hex drive adaptor.

Model NoAK2085
Contents:1/2"Sq Drive Impact Driver, 8mm Bits (35mm Long); Slotted - 8, 10mm, Phillips - #2, #3, 8mm Bits (80mm Long); Phillips #2, #3, Adaptor; 1/2"Sq Drive x 8mm Hex
Nett Weight:1.04Kg

ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

Order Code: 89-0512

MPN: SSP1

Sealey
Standard range
Price per unit Ex VAT
1+
£3.21
8 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

Order Code: 94-3151

MPN: SSP68

Sealey
Standard range
Price per unit Ex VAT
1+
£5.73
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C