One handed, compound action grips and strips electric cables 1-3.2mm² automatically. Jaw action prevents crushing or cutting even the finest wires. Supplied with length gauge and fitted with vinyl grips.
Model No | AK2252 |
Length: | 175mm |
Nett Weight: | 0.31Kg |
Stripping Capacity: | 1, 1.6, 2, 2.6, 3.2mm² |
Type | Automatic |
Capacity | 3.2mm |
Lifetime Warranty | Yes |
Material | All cables |
---|
Order Code: 84-0148
MPN: HST501B
100 in Stock, despatched in 2 days
Order Code: 89-0296
MPN: BCF120
100 in Stock, despatched in 2 days
Order Code: 89-1648
MPN: CT200
2 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 89-6862
MPN: VS2072
100 in Stock, despatched in 2 days
Order Code: 89-8372
MPN: PP100
100 in Stock, despatched in 2 days
Order Code: 89-9320
MPN: VS8181
50 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In