Site: Industry
Currency: GBP    
Sealey AK2255 Wire Stripping Tool Automatic Heavy-Duty

Sealey AK2255 Wire Stripping Tool Automatic Heavy-Duty

Sealey
Standard range
Order Code:

89-0886

Brand: Sealey MPN: AK2255 EAN-13: 5054511744705
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.79
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 2 days

Heavy-duty, professional automatic wire stripper with alloy steel jaws. Fully automatic, single action, grips and strips all types of wire 0.2-6mm² with minimal pressure to handles and no damage to the inner core of the wire. Adjustable length stop is easily swivelled to allow longer stripping. Precision machined wire cutting blades for long life. Features three crimping elements for insulated, non-insulated (1.5-6mm²) and auto-ignition terminals (7-8mm).

Model NoAK2255
Length:200mm
Nett Weight:0.30Kg
Stripping Capacity:0.2-6mm²

Type Automatic
Capacity 6mm
Lifetime Warranty Yes
Material All cables

Order Code: 84-0148

MPN: HST501B

Sealey
Standard range
Price per unit Ex VAT
1+
£7.88
100 in Stock, despatched in 2 days

Order Code: 89-0296

MPN: BCF120

Sealey
Standard range
Price per unit Ex VAT
1+
£9.40
£8.60
100 in Stock, despatched in 2 days

Order Code: 89-1648

MPN: CT200

Sealey
Standard range
Price per unit Ex VAT
1+
£2.65
£2.42
2 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-6862

MPN: VS2072

Sealey
Standard range
Price per unit Ex VAT
1+
£28.45
100 in Stock, despatched in 2 days

Order Code: 89-8372

MPN: PP100

Sealey
Standard range
Price per unit Ex VAT
1+
£95.61
100 in Stock, despatched in 2 days

Order Code: 89-9320

MPN: VS8181

Sealey
Standard range
Price per unit Ex VAT
1+
£12.91
£12.34
50 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C