Sealey AK228 Micrometer Torque Wrench 3/4sq Drive

Sealey AK228 Micrometer Torque Wrench 3/4"sq Drive

Sealey
Standard range
Order Code:

89-0887

Brand: Sealey MPN: AK228 EAN-13: 5024209096232
Qty Unit Price (Ex VAT)
1+ £97.01
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Heat treated steel ratchet head. Fully hardened and tempered. Chrome plated for corrosion resistance. Calibration tolerance in accordance with BS EN ISO 6789:2003. Micrometer type torque range adjustment with scale graduated in both Nm and lb.ft. Flip reverse ratchet mechanism. Supplied in storage case.

Model NoAK228
Drive:3/4"Sq
Length:660mm
Nett Weight:3.48Kg
Range:68-407Nm(50-300lb.ft)

Type Torque wrench
Lifetime Warranty Yes

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C