Taps manufactured from high quality tungsten steel hardened and tempered for long life.
Model No | AK304M |
Contents: | 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1, 7 x 1, 8 x 1.25, 9 x 1.25, 10 x 1.5, 12 x 1.75mm, 1/8" - 28BSP |
Nett Weight: | 0.00Kg |
Type | Tap Set |
Lifetime Warranty | No |
Outside Diameter | N/A |
Size | N/A |
---|
Order Code: 89-1279
MPN: AK727
10 in stock, despatched same dayFurther 100 despatched in 2 working days
Order Code: 89-9881
MPN: AK751
50 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In