Sealey AK321 Tap and Die Set 17pc Metric

Sealey AK321 Tap and Die Set 17pc Metric

Sealey
Standard range
Order Code:

89-6712

Brand: Sealey MPN: AK321 EAN-13: 5054630101489
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.17
Price per unit Ex VAT
100 in stock, despatched in 2 working days

High quality carbon steel taps and dies. Dies have machined lead-ins for ease of use. Includes one long handled adjustable tap wrench with professional type sliding jaw. Steel die holder with retention screws, suitable for dies from M3 up to M12 and metric thread gauge. Supplied in storage case.


Model NoAK321
Contents:Taps & Dies; 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1, 8 x 1.25, 10 x 1.5, 12 x 1.75mm, Tap Wrench, Die Holder, Thread Gauge
Nett Weight:0.62Kg
Type Tap & die set
Lifetime Warranty No
Outside Diameter N/A
Size Metric

Order Code: 89-1380

MPN: AK9799

Sealey
Standard range
Price per unit Ex VAT
1+
£14.53
3 in stock, despatched same day100 in stock, despatched in 2 working days

Order Code: 89-9881

MPN: AK751

Sealey
Standard range
Price per unit Ex VAT
1+
£84.80
£76.89
50 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C