Sealey AK386 Ratchet Crimping Tool Kit 552pc

Sealey AK386 Ratchet Crimping Tool Kit 552pc

Sealey
Standard range
Order Code:

89-3727

Brand: Sealey MPN: AK386 EAN-13: 5024209098502
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.00
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Ratchet crimping tool with laminated steel jaws and insulated grips. Suitable for 1.5, 2.5 and 6mm² insulated terminals. Approximately 500 assorted terminals supplied, with 50 cable ties and insulating tape, in storage case.

Model NoAK386
Contents:Crimping Tool, Assorted Insulated Terminals (x500), Cable Ties (x50), Insulating Tape
Nett Weight:0.51Kg

Type Crimp tool
Capacity 1.5 to 6mm²
Lifetime Warranty No
Weight N/A
Wire Gauge 15 to 9AWG

Order Code: 89-0296

MPN: BCF120

Sealey
Standard range
Price per unit Ex VAT
1+
£9.40
£8.60
100 in stock, despatched in 2 working days

Order Code: 89-1648

MPN: CT200

Sealey
Standard range
Price per unit Ex VAT
1+
£2.65
£2.42
2 in stock, despatched same dayFurther 100 despatched in 2 working days

Order Code: 89-6862

MPN: VS2072

Sealey
Standard range
Price per unit Ex VAT
1+
£28.45
100 in stock, despatched in 2 working days

Order Code: 89-8372

MPN: PP100

Sealey
Standard range
Price per unit Ex VAT
1+
£95.61
100 in stock, despatched in 2 working days

Order Code: 89-9320

MPN: VS8181

Sealey
Standard range
Price per unit Ex VAT
1+
£12.91
£12.34
50 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C