Site: Industry
Currency: GBP    
Sealey AK4935 Screwdriver Set 3pc Hammer-Thru 450mm

Sealey AK4935 Screwdriver Set 3pc Hammer-Thru 450mm

Sealey
Standard range
Order Code:

89-8703

Brand: Sealey MPN: AK4935 EAN-13: 5051747727526
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.92
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Hardened and tempered Chrome Vanadium extra-long steel shafts with a satin polished finish. Feature hexagonal bolsters for use with a wrench. Contoured, textured handles with hammer caps. Shot blasted and blackened tips.

Model NoAK4935
Contents:Slotted; 8 x 450mm, Phillips; #2 x 450, #3 x 450mm
Nett Weight:0.81Kg

ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C