High quality S2 steel shafts with magnetic and corrosion resistant tips. Fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1000V. Ideal for technicians working on modern hybrid and electrical vehicles. Contoured, textured handles with non-slip comfort grip and hanging hole.
- High quality S2 steel shafts with magnetic and corrosion resistant tips.
- Fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1000V.
- Ideal for technicians working on modern hybrid and electrical vehicles.
- Contoured, textured handles with non-slip comfort grip.
- Includes hanging hole.
- Contents: Slotted
- 3 x 75, 4 x 100, 5.5 x 125mm, 6.5 x 150mm, Phillips
- #0 x 75, #1 x 80, #3 x 100mm.
- Lifetime guarantee*.
- Model No. AK6125
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | Yes |
---|
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In