Sealey AK628 Micrometer Torque Wrench 3/4sq Drive Calibrated

Sealey AK628 Micrometer Torque Wrench 3/4"sq Drive Calibrated

Sealey
Standard range
Order Code:

89-1169

Brand: Sealey MPN: AK628 EAN-13: 5024209231480
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £125.11   £116.00
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Heat treated steel ratchet head. Fully hardened and tempered. Chrome plated for corrosion resistance. Calibration tolerance in accordance with BS EN ISO 6789:2003. Every wrench is tested and supplied with an individually numbered test certificate. Micrometer type torque range adjustment with scale graduated in both Nm and lb.ft. Flip reverse ratchet mechanism. Supplied in storage case.

Model NoAK628
Drive:3/4"Sq
Length:660mm
Nett Weight:3.87Kg
Range:68-407Nm(50-300lb.ft)

Type Torque wrench
Lifetime Warranty Yes

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C