Drop-forged Chrome Vanadium steel spanner. Hardened, tempered and chromed with fully polished, mirror finish. Open end and WallDrive® ring combination with extra-long shaft.
Model No | AK631015 |
Length: | 279mm |
Nett Weight: | 0.17Kg |
Set Model No(s): | AK6310 - 10pc Set (includes sizes 10-19mm) |
Size: | 15mm |
Type | Combination Spanner |
AF Size - Imperial | N/A |
AF Size - Metric | 15mm |
Length | 279mm |
Lifetime Warranty | Yes |
Material | Chrome molybdenum steel |
---|
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In