Site: Industry
Currency: GBP    
Sealey AK8450 Circlip Pliers Heavy-Duty Professional Internal/External

Sealey AK8450 Circlip Pliers Heavy-Duty Professional Internal/External

Sealey
Standard range
Order Code:

89-8651

Brand: Sealey MPN: AK8450 EAN-13: 5051747693500
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.70
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Manufactured from Chrome Molybdenum steel. Precise screw action control. Contoured soft grip handle for comfort and control. Supplied with three sets of interchangeable tips.

Model NoAK8450
Minimum/Maximum Tip Capacity:
Internal:15-49mm
External:9-45mm
Contents:Ø2.65mm Tips; 15°, 45°, Ø3mm Tips; 45°, Circlip Pliers
Nett Weight:0.35Kg

Type Internal / external set
Bore Diameter 15 to 49mm
Capacity N/A
Length N/A
Lifetime Warranty Yes
Nose N/A
Shaft Diameter 9 to 45mm
Tip Type 15° angled / 45° angled

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C