Site: Industry
Currency: GBP    
Sealey AK8453 Circlip Pliers Set Internal/External Quick Change

Sealey AK8453 Circlip Pliers Set Internal/External Quick Change

Sealey
Standard range
Order Code:

89-9958

Brand: Sealey MPN: AK8453 EAN-13: 5051747947276
Qty Unit Price (Ex VAT)
1+ £24.25
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Circlip pliers with quick change internal/external switch mechanism. Manufactured from Chrome Vanadium steel. Supplied with one set of double end straight tips (Ø1.2 and 1.8mm) and two sets of 90° tips (Ø1.2 and 1.8mm). Tips held securely in holders with grub screw. Comfort grip vinyl dipped handles with storage for spare tips and hex key for quick and easy selection.

Model NoAK8453
Type:Tip Diameter:
Straight:1.2, 1.8mm
90°:1.2, 1.8mm
Nett Weight:0.21Kg

Type Internal / external
Bore Diameter N/A
Capacity N/A
Length N/A
Lifetime Warranty Yes
Nose N/A
Shaft Diameter N/A
Tip Type Bent / straight

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C