Easter opening times here
Sealey AK9751 Engineer's Scriber 200mm Double End

Sealey AK9751 Engineer's Scriber 200mm Double End

Sealey
Standard range
Order Code:

89-1371

Brand: Sealey MPN: AK9751 EAN-13: 5024209319379
  • Country of Origin: India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £4.37   £4.18
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Precision manufactured tool with hardened steel tips. Features straight and 90° tips with knurled body.

Model NoAK9751
Length:200mm
Nett Weight:0.03Kg

Type Double-end scriber
Length 200mm
Lifetime Warranty Yes

Order Code: 89-0725

MPN: AK9640

Sealey
Standard range
Price per unit Ex VAT
1+
£1.70
11 in stock, despatched same dayFurther 100 despatched in 2 working days

Order Code: 89-0726

MPN: AK9641

Sealey
Standard range
Price per unit Ex VAT
1+
£2.90
114 in stock, despatched same dayFurther 100 despatched in 2 working days

Order Code: 89-0727

MPN: AK9642

Sealey
Standard range
Price per unit Ex VAT
1+
£7.84
27 in stock, despatched same dayFurther 100 despatched in 2 working days

Order Code: 89-1362

MPN: AK9643

Sealey
Standard range
Price per unit Ex VAT
1+
£21.00
£10.47
3 in stock, despatched same dayFurther 100 despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C