Site: Industry
Currency: GBP    
Sealey AK9752 Carbide Tipped Scriber

Sealey AK9752 Carbide Tipped Scriber

Sealey
Standard range
Order Code:

89-1372

Brand: Sealey MPN: AK9752 EAN-13: 5024209618663
  • Country of Origin: India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Fitted with pocket clip. Suitable for use on glass, metals and ceramics. Ideal for machinists, welders, tinsmiths and hobbyists.

Model NoAK9752
Length:150mm
Nett Weight:0.03Kg

Type Pocket scriber
Length 150mm
Lifetime Warranty Yes

Order Code: 89-0725

MPN: AK9640

Sealey
Standard range
Price per unit Ex VAT
1+
£1.70
11 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-0726

MPN: AK9641

Sealey
Standard range
Price per unit Ex VAT
1+
£2.90
114 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-0727

MPN: AK9642

Sealey
Standard range
Price per unit Ex VAT
1+
£7.84
27 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-1362

MPN: AK9643

Sealey
Standard range
Price per unit Ex VAT
1+
£21.00
£10.47
3 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C