Heavy gauge steel construction with lockable sliding top on smooth ball bearing slides. Twin drawers with 35mm heavy-duty ball bearing slides, which are locked when top is closed. Side handle for comfort and control when manoeuvring. Fitted with four wheels, two fixed and two locking castors. Suitable for tools and parts. Some self-assembly required.
Model No | AP705M |
Nett Weight: | 0.00Kg |
Colour: | Red |
Overall Size (W x D x H): | 770 x 370 x 830mm |
Total Load Capacity: | 100kg |
Type | Workshop trolley |
Capacity | 100kg |
Height | 830mm |
Length | 770mm |
Lifetime Warranty | No |
---|
Order Code: 89-0286
MPN: AP/NSL
100 in Stock, despatched in 2 days
Order Code: 89-1438
MPN: APTT310
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In