Easter opening times here
Sealey BTP25 Battery Terminal - Post with Washer & Nut 24V Positive Pack of 5

Sealey BTP25 Battery Terminal - Post with Washer & Nut 24V Positive Pack of 5

Sealey
Standard range
Order Code:

84-0216

Brand: Sealey MPN: BTP25 EAN-13: 5054511009385
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Die cast brass terminal. RoHS Compliant.

Model NoBTP25
Amps:420A
Application(s):Post with Washer & Nut
Nett Weight:0.55Kg
Pack Qty:5
Stud Size:M10
Thread:Metric
Type:Positive
Voltage:24V

Type Positive terminal post
Capacity N/A
Lifetime Warranty No

Order Code: 84-0219

MPN: BTN26

Sealey
Standard range
Price per unit Ex VAT
1+
£16.00
50 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C