Sealey CPO1S Compressor Oil 1l

Sealey CPO1S Compressor Oil 1l

Sealey
Standard range
Order Code:

89-0312

Brand: Sealey MPN: CPO1S EAN-13: 5024209653435
  • Quickly find another product in this range by Volume:

    1L 5L 12L
Qty Was Unit Price (Ex VAT)
1+ £21.00   £11.48
Price per unit Ex VAT
100 in stock, despatched in 2 working days

A blend of mineral oils suitable for Sealey and other leading brands of compressor. Supplied in 1 litre container. Ideal for Direct Drive Compressors.

Model NoCPO1S
Grade:ISO68 / SAE20W
Nett Weight:0.94Kg
Pack Qty:1
Size:1L

Type Compressor oil
Lifetime Warranty No
Volume 1L

Order Code: 89-8084

MPN: F2F

Sealey
Standard range
Price per unit Ex VAT
1+
£9.68
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, May 24, 2012 | Question by: Rapid Customer | Product code: 89-0312
Q. do you have the SAE for this oil? I'm looking for an oil for a vacuum pump
A. Hi Cathy, thanks for your question. This is SAE 30.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C