Sealey CW07 Combination Spanner 7mm

Sealey CW07 Combination Spanner 7mm

Sealey
Standard range
Order Code:

89-1662

Brand: Sealey MPN: CW07 EAN-13: 5054630222016
Qty Was Unit Price (Ex VAT)
1+ £3.61   £3.40
Price per unit Ex VAT
100 in stock, despatched in 2 working days

High quality Premier WallDrive® combination spanner, manufactured from Chrome Vanadium steel, heat treated and hardened for durability. American type long slim style and chrome polished with mirror finish for corrosion resistance.

Model NoCW07
Length:129mm
Nett Weight:0.03Kg
Size:7mm

Type Combination Spanner
AF Size - Imperial N/A
AF Size - Metric 7mm
Length 129mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

Order Code: 94-5258

MPN: SSP38L

Sealey
Standard range
Price per unit Ex VAT
1+
£14.35
100 in stock, despatched in 2 working days

Order Code: 94-5259

MPN: SSP38XL

Sealey
Standard range
Price per unit Ex VAT
1+
£26.00
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C