Easter opening times here
Sealey DB030FG HSS Drill Bit 3mm Pack Of 10

Sealey DB030FG HSS Drill Bit 3mm Pack Of 10

Sealey
Standard range
Order Code:

84-9925

Brand: Sealey MPN: DB030FG EAN-13: 5051747998827
Qty Was Unit Price (Ex VAT)
1+ £7.88   £3.42
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Fully ground HSS drill bit manufactured to DIN 338. 135° Split point is self-centring which helps to reduce thrust, friction and heat and aids an easier penetration. Efficient clog-free swarf clearance. Suitable for use with both hand and pillar drills, particularly on high carbon steels and copper. High density case for safe storage.

Model NoDB030FG
Nett Weight:0.03Kg
Pack Qty:10
Size:3mm

Diameter 3mm
Length N/A
Lifetime Warranty No
Working length N/A

Order Code: 89-2404

MPN: SA27

Sealey
Standard range
Price per unit Ex VAT
1+
£53.91
100 in stock, despatched in 2 working days

Order Code: 89-2470

MPN: SA621

Sealey
Standard range
Price per unit Ex VAT
1+
£116.54
100 in stock, despatched in 2 working days

Order Code: 94-2801

MPN: CP20VDD

Sealey
Standard range
Price per unit Ex VAT
1+
£51.77
100 in stock, despatched in 2 working days

Order Code: 94-2830

MPN: CP18VLD

Sealey
Standard range
Price per unit Ex VAT
1+
£66.71
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C