Site: Industry
Currency: GBP    
Sealey GNI16 Grease Nipple Straight 1/4BSP Gas Pack of 25

Sealey GNI16 Grease Nipple Straight 1/4"BSP Gas Pack of 25

Sealey
Standard range
Order Code:

84-0363

Brand: Sealey MPN: GNI16 EAN-13: 5054511012088
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Straight grease nipple with Imperial thread.

Model NoGNI16
Nett Weight:0.31Kg
Nipple Type:Straight
Pack Qty:25
Thread Size:1/4"BSP
Thread Type:Imperial

Type Straight nipple
Lifetime Warranty No
Quantity 25
Size 1/4in BSP

Order Code: 84-1965

MPN: AK52

Sealey
Standard range
Price per unit Ex VAT
1+
£40.00
100 in Stock, despatched in 2 days

Order Code: 84-2021

MPN: SCS107

Sealey
Standard range
Price per unit Ex VAT
1+
£5.75
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C