Site: Industry
Currency: GBP    
Sealey GNI17 Grease Nipple Straight 1/4UNF Pack of 25

Sealey GNI17 Grease Nipple Straight 1/4"UNF Pack of 25

Sealey
Standard range
Order Code:

84-0364

Brand: Sealey MPN: GNI17 EAN-13: 5054511012095
Qty Unit Price (Ex VAT)
1+ £2.15
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Straight grease nipple with Imperial thread.

Model NoGNI17
Nett Weight:0.31Kg
Nipple Type:Straight
Pack Qty:25
Thread Size:1/4"UNF
Thread Type:Imperial

Type Straight nipple
Lifetime Warranty No
Quantity 25
Size 1/4in UNF

Order Code: 84-1965

MPN: AK52

Sealey
Standard range
Price per unit Ex VAT
1+
£40.00
100 in Stock, despatched in 2 days

Order Code: 84-2021

MPN: SCS107

Sealey
Standard range
Price per unit Ex VAT
1+
£5.75
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C