Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.15 |
Straight grease nipple with Imperial thread.
Model No | GNI18 |
Nett Weight: | 0.14Kg |
Nipple Type: | Straight |
Pack Qty: | 25 |
Thread Size: | 1/8"BSP |
Thread Type: | Imperial |
Type | Straight nipple |
---|---|
Lifetime Warranty | No |
Quantity | 25 |
Size | 1/8in BSP |
To use this facility please Sign In.
Sign In