Sealey GNM11 Grease Nipple 45° 8 x 1mm Pack of 25

Sealey GNM11 Grease Nipple 45° 8 x 1mm Pack of 25

Sealey
Standard range
Order Code:

84-0367

Brand: Sealey MPN: GNM11 EAN-13: 5054511011975
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Angled grease nipple with Metric thread.

Model NoGNM11
Nett Weight:0.16Kg
Nipple Type:Angled 45°
Pack Qty:25
Thread Size:M8 x 1mm
Thread Type:Metric

Type Angled 45° nipple
Lifetime Warranty No
Quantity 25
Size 8 x 1mm

Order Code: 84-1965

MPN: AK52

Sealey
Standard range
Price per unit Ex VAT
1+
£40.00
100 in stock, despatched in 2 working days

Order Code: 84-2021

MPN: SCS107

Sealey
Standard range
Price per unit Ex VAT
1+
£5.75
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C