Site: Industry
Currency: GBP    
Sealey GNM13 Grease Nipple 45° 6 x 1mm Pack of 25

Sealey GNM13 Grease Nipple 45° 6 x 1mm Pack of 25

Sealey
Standard range
Order Code:

84-0369

Brand: Sealey MPN: GNM13 EAN-13: 5054630430206
Qty Unit Price (Ex VAT)
1+ £4.30
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Angled grease nipple with Metric thread.

Model NoGNM13
Nett Weight:0.15Kg
Nipple Type:Angled 45°
Pack Qty:25
Thread Size:M6 x 1mm
Thread Type:Metric

Type Angled 45° nipple
Lifetime Warranty No
Quantity 25
Size 6 x 1mm

Order Code: 84-1965

MPN: AK52

Sealey
Standard range
Price per unit Ex VAT
1+
£40.00
100 in Stock, despatched in 2 days

Order Code: 84-2021

MPN: SCS107

Sealey
Standard range
Price per unit Ex VAT
1+
£5.75
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C