Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.05 |
Angled grease nipple with Metric thread.
Model No | GNM17 |
Nett Weight: | 0.16Kg |
Nipple Type: | Angled 90° |
Pack Qty: | 25 |
Thread Size: | M8 x 1.25mm |
Thread Type: | Metric |
Type | Angled 90° nipple |
---|---|
Lifetime Warranty | No |
Quantity | 25 |
Size | 8 x 1.25mm |
To use this facility please Sign In.
Sign In