Site: Industry
Currency: GBP    
Sealey HS107K Variable Temperature Hot Air Gun Kit 2000W 50-450°c/90-600°c

Sealey HS107K Variable Temperature Hot Air Gun Kit 2000W 50-450°c/90-600°c

Sealey
Standard range
Order Code:

89-6234

Brand: Sealey MPN: HS107K EAN-13: 5051747354258
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.98
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Two step airflow control switch, with variable temperature range on both levels. Gun is designed to stand vertically, allowing use as a safe Bunsen burner alternative. Suitable for paint stripping, soft soldering, removing sticky labels and defrosting frozen pipes. Fitted 3-pin plug. Supplied with four nozzles and scraper, all in a storage case.

Model NoHS107K
Airflow:250, 500L/min
Contents:Hot Air Gun, Four Nozzles, Scraper
Motor Power:2000W
Nett Weight:1.70Kg
Supply:230V
Temperature Range:50-450°C/90-600°C

Type Heat gun
Application Paint stripping / soldering / thawing
Flow Rate 250 / 500l/min
Lifetime Warranty No
Power Rating 2000W
Voltage 230V
Weight N/A
Working Temperature +50 to +600°C

Order Code: 89-6559

MPN: HS107K.26

Sealey
Standard range
Price per unit Ex VAT
1+
£4.37
£4.27
50 in Stock, despatched in 2 days

Order Code: 89-6560

MPN: HS107K.27

Sealey
Standard range
Price per unit Ex VAT
1+
£2.97
£2.55
20 in Stock, despatched in 2 days

Order Code: 89-6561

MPN: HS107K.28

Sealey
Standard range
Price per unit Ex VAT
1+
£2.97
£2.55
1 in Stock, despatched in 2 days

Order Code: 89-6563

MPN: HS107K.30

Sealey
Standard range
Price per unit Ex VAT
1+
£5.13
£4.71
20 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C