Site: Industry
Currency: GBP    
Sealey HV004 Screwdriver Set 8pc Hammer-Thru Hi-Vis Orange

Sealey HV004 Screwdriver Set 8pc Hammer-Thru Hi-Vis Orange

Sealey
Standard range
Order Code:

94-2032

Brand: Sealey MPN: HV004 EAN-13: 5054511078671
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.36
Price per unit Ex VAT
100 in Stock, despatched in 2 days

High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips. Ergonomically shaped handles maximize power transfer from hand to fixing. Hi-visibility textured handles with hammer cap.
  • High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips.
  • Ergonomically shaped handles maximize power transfer from hand to fixing.
  • Hi-visibility textured handles with hammer cap.
  • Contents: Slotted
  • 3 x 75, 4 x 100, 6 x 150, 8 x 200mm, Phillips
  • #1 x 75, #2 x 100mm, Pozi
  • #1 x 75, #2 x 100mm.
  • Lifetime guarantee*.
  • Model No. HV004
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C