Easter opening times here
Sealey IS132D Impact Socket 32mm Deep 1sq Drive

Sealey IS132D Impact Socket 32mm Deep 1"sq Drive

Sealey
Standard range
Order Code:

89-3962

Brand: Sealey MPN: IS132D EAN-13: 5024209599979
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £26.58
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Chrome Molybdenum, drop-forged, deep WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.

Model NoIS132D
Depth:Deep
Drive:1"Sq
Material:Chrome Molybdenum
Nett Weight:0.97Kg
Size:32mm

Type 1in Drive impact deep socket
Lifetime Warranty Yes
Size 32mm

Order Code: 89-1067

MPN: AK5499

Sealey
Standard range
Price per unit Ex VAT
1+
£50.47
50 in stock, despatched in 2 working days

Order Code: 89-2407

MPN: SA29/S

Sealey
Standard range
Price per unit Ex VAT
1+
£384.88
50 in stock, despatched in 2 working days

Order Code: 89-4008

MPN: AK5511

Sealey
Standard range
Price per unit Ex VAT
1+
£39.53
100 in stock, despatched in 2 working days

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

Order Code: 94-3149

MPN: SSP66

Sealey
Standard range
Price per unit Ex VAT
1+
£3.71
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C